Part Details for AT24C512C-XHM-T by Atmel Corporation
Overview of AT24C512C-XHM-T by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C512C-XHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Win Source Electronics | IC EEPROM 512KBIT 1MHZ 8TSSOP / EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin TSSOP T/R | 231000 |
|
$0.4090 / $0.5280 | Buy Now |
Part Details for AT24C512C-XHM-T
AT24C512C-XHM-T CAD Models
AT24C512C-XHM-T Part Data Attributes
|
AT24C512C-XHM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C512C-XHM-T
Atmel Corporation
EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C512C-XHM-T
This table gives cross-reference parts and alternative options found for AT24C512C-XHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512C-XHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE80-VMW6P | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT24C512C-XHM-T vs M45PE80-VMW6P |
EPCS4SI8 | Configuration Memory, 4MX1, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Altera Corporation | AT24C512C-XHM-T vs EPCS4SI8 |
AT24CM01-SHD-T | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT24C512C-XHM-T vs AT24CM01-SHD-T |
M45PE20-VMN6 | Flash, 256KX8, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT24C512C-XHM-T vs M45PE20-VMN6 |
AT24CM01-SHM-T | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Atmel Corporation | AT24C512C-XHM-T vs AT24CM01-SHM-T |
SST25WF020-40-4I-SAF | Flash, 2MX1, PDSO8, 0.150 INCH, SOIC-8 | Silicon Storage Technology | AT24C512C-XHM-T vs SST25WF020-40-4I-SAF |
M25PE20-VMN6TP | 256KX8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | AT24C512C-XHM-T vs M25PE20-VMN6TP |
M25P20-VMN6TPB | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT24C512C-XHM-T vs M25P20-VMN6TPB |
S25FL002D0FMAI003 | EEPROM, 2MX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SO-8 | AMD | AT24C512C-XHM-T vs S25FL002D0FMAI003 |
AT24C512C-SHD-B | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | AT24C512C-XHM-T vs AT24C512C-SHD-B |