Part Details for AT24C32D-MAHM-T by Microchip Technology Inc
Results Overview of AT24C32D-MAHM-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C32D-MAHM-T Information
AT24C32D-MAHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C32D-MAHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7546
|
Newark | Eeprom, 1Mhz, 32Kbit, 1.7-5.5V, Udfn-8 Rohs Compliant: Yes |Microchip AT24C32D-MAHM-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2758 |
|
$0.4300 | Buy Now |
DISTI #
68T4118
|
Newark | 1.7-5.5V, 1Mhz, Ind Temp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C32D-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
AT24C32D-MAHM-TCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8MINI MAP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6264 In Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
AT24C32D-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin Ultra Thin Mini-MAP T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3502 / $0.3625 | Buy Now |
DISTI #
556-AT24C32D-MAHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V RoHS: Compliant | 4995 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
V72:2272_07488470
|
Arrow Electronics | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2005 Container: Cut Strips | Americas - 38192 |
|
$0.4330 | Buy Now |
DISTI #
AT24C32D-MAHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN, UDFN, Projected EOL: 2039-11-08 COO: Philippines, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
3442 Alternates Available |
|
$0.3150 / $0.4300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kbit (4K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin UDFN EP - Tape&Re... more RoHS: Compliant |
5000 In Stock |
|
$0.3901 / $0.4020 | Buy Now |
DISTI #
42658288
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2005 | Americas - 38192 |
|
$0.4330 | Buy Now |
DISTI #
68781655
|
Verical | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2322 | Americas - 5000 |
|
$0.4682 / $0.4729 | Buy Now |