-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 16KBIT 1MHZ SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2702
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 8-Sot23 5 Tsot 1.6X2.9X1.1Mm T/R Rohs Compliant: Yes |Microchip AT24C16D-STUM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
AT24C16D-STUM-TCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74967 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
AT24C16D-STUM-T
|
Avnet Americas | EEPROM serial - Tape and Reel (Alt: AT24C16D-STUM-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
556-AT24C16D-STUM-T
|
Mouser Electronics | EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-SOT23 RoHS: Compliant | 17764 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
V36:1790_16687470
|
Arrow Electronics | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Date Code: 2332 | Americas - 15000 |
|
$0.2494 | Buy Now |
DISTI #
AT24C16D-STUM-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOT23, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
740 Alternates Available |
|
$0.2070 / $0.2600 | Buy Now |
|
Future Electronics | AT24C16D Series 16-Kbit (2K x 8) I²C-Compatible (2-Wire) Serial EEPROM-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 5000Reel |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 16Kbit (2K x 8) - 1.8V/2.5V/3.3V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.2386 / $0.2666 | Buy Now |
DISTI #
73149488
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 30000 |
|
$0.2849 / $0.3136 | Buy Now |
DISTI #
73500921
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2332 | Americas - 15000 |
|
$0.2494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C16D-STUM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16D-STUM-T
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V AT 100 KHZ STD MODE AND 400 KHZ @ FAST MODE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C16D-STUM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16D-STUM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16D-XHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C16D-STUM-T vs AT24C16D-XHM-T |
AT24C16D-XHM-B | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C16D-STUM-T vs AT24C16D-XHM-B |
AT24C16D-MAHM-E | AT24C16D-MAHM-E | Microchip Technology Inc | AT24C16D-STUM-T vs AT24C16D-MAHM-E |