-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 16KBIT 1MHZ 8DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3834
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip AT24C16D-PUM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$0.5100 / $0.5620 | Buy Now |
DISTI #
AT24C16D-PUM-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1949 In Stock |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
AT24C16D-PUM
|
Avnet Americas | EEPROM Serial 1-Wire 16Kbit 2K X 8 1.7V to 3.6V 8-Pin PDIP Tube - Rail/Tube (Alt: AT24C16D-PUM) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
556-AT24C16D-PUM
|
Mouser Electronics | EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-PDIP RoHS: Compliant | 763 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
AT24C16D-PUM
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP, Projected EOL: 2039-03-23 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$0.3870 / $0.5400 | Buy Now |
|
Future Electronics | EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-PDIP RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$0.4552 / $0.5672 | Buy Now |
DISTI #
77910010
|
Verical | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin PDIP W Tube RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 142 |
|
$1.3871 / $1.4032 | Buy Now |
DISTI #
AT24C16D-PUM
|
TME | IC: EEPROM memory, 16kbEEPROM, 2-wire,I2C, 2kx8bit, 1.7÷3.6V, 1MHz Min Qty: 1 | 142 |
|
$0.9000 / $1.0500 | Buy Now |
|
NAC | 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 100 |
|
$0.4700 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C16D-PUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C16D-PUM
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES 1.7V AT 100 KHZ STD MODE AND 400 KHZ @ FAST MODE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C16D-PUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C16D-PUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C16D-XHM-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C16D-PUM vs AT24C16D-XHM-T |
AT24C16D-XHM-B | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C16D-PUM vs AT24C16D-XHM-B |
AT24C16D-MAHM-E | AT24C16D-MAHM-E | Microchip Technology Inc | AT24C16D-PUM vs AT24C16D-MAHM-E |