Part Details for AT24C128B-W-11 by Atmel Corporation
Results Overview of AT24C128B-W-11 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C128B-W-11 Information
AT24C128B-W-11 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for AT24C128B-W-11
AT24C128B-W-11 CAD Models
AT24C128B-W-11 Part Data Attributes
|
AT24C128B-W-11
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C128B-W-11
Atmel Corporation
EEPROM, 16KX8, Serial, CMOS, DIE
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT24C128B-W-11
This table gives cross-reference parts and alternative options found for AT24C128B-W-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C128B-W-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C128B-W11 | Atmel Corporation | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, UUC, DIE | AT24C128B-W-11 vs AT24C128B-W11 |
AT24C128C-WWU11M | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial | AT24C128B-W-11 vs AT24C128C-WWU11M |
X76F128HE-2.7 | IC Microsystems Sdn Bhd | Check for Price | Flash, 16KX8, DIE | AT24C128B-W-11 vs X76F128HE-2.7 |
AT25128A-W2.7-11 | Atmel Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, DIE | AT24C128B-W-11 vs AT25128A-W2.7-11 |
AT25128A-W2.7-11 | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial | AT24C128B-W-11 vs AT25128A-W2.7-11 |
AT25128B-WWU11L | Atmel Corporation | Check for Price | EEPROM, 16KX8, Serial, CMOS, DIE | AT24C128B-W-11 vs AT25128B-WWU11L |