Part Details for AT24C08D-MAHM-T by Microchip Technology Inc
Results Overview of AT24C08D-MAHM-T by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C08D-MAHM-T Information
AT24C08D-MAHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C08D-MAHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0920
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT24C08D-MAHM-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 / $0.3450 | Buy Now |
DISTI #
AT24C08D-MAHM-TCT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4903 In Stock |
|
$0.2704 / $0.3200 | Buy Now |
DISTI #
AT24C08D-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT24C08D-MA... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
AT24C08D-MAHM-T
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT24C08D-MA... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
556-AT24C08D-MAHM-T
|
Mouser Electronics | EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN RoHS: Compliant | 7266 |
|
$0.2700 / $0.2800 | Buy Now |
DISTI #
V72:2272_14665037
|
Arrow Electronics | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2340 Container: Cut Strips | Americas - 4980 |
|
$0.2693 / $0.3013 | Buy Now |
DISTI #
AT24C08D-MAHM-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN, UDFN, Projected EOL: 2039-05-26 COO: Philippines, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
2585 Alternates Available |
|
$0.2160 / $0.2900 | Buy Now |
|
Future Electronics | AT24C08D Series 8 Kbit (1Kx8) 3.6 V I2C-Compatible 2-Wire Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.1660 / $0.1730 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel RoHS: Compliant |
5000 In Stock 10000 Factory Stock |
|
$0.2607 / $0.5710 | Buy Now |
DISTI #
71285655
|
Verical | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2340 | Americas - 4980 |
|
$0.2693 / $0.2968 | Buy Now |
Part Details for AT24C08D-MAHM-T
AT24C08D-MAHM-T CAD Models
AT24C08D-MAHM-T Part Data Attributes
|
AT24C08D-MAHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C08D-MAHM-T
Microchip Technology Inc
IC EEPROM 8KBIT 1MHZ 8UDFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
AT24C08D-MAHM-T Frequently Asked Questions (FAQ)
-
The AT24C08D-MAHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to use the Page Write mode and follow the recommended write cycle procedures. Additionally, using a capacitor or other energy storage device to maintain power to the device during power-down can help prevent data corruption.
-
The recommended operating voltage range for the AT24C08D-MAHM-T is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
To handle bus contention and multiple master devices on the I2C bus, use a bus arbiter or a multiplexer to manage the bus access and prevent data corruption. Additionally, ensure that each master device has a unique address and follows the I2C protocol.
-
The maximum clock frequency for the AT24C08D-MAHM-T is 400 kHz. Operating the device at a higher clock frequency may cause data corruption or other issues.