-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 8KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C08C-SSHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6312
|
Newark | Serial Eeprom, 8Kbit, 1Mhz, Soic-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Mem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5701 |
|
$0.4290 / $0.4580 | Buy Now |
DISTI #
92T0923
|
Newark | Eeprom, 8Kbit, 1Mhz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:I2C, Clock Frequency Max:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
AT24C08C-SSHM-TCT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7225 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
AT24C08C-SSHM-T
|
Avnet Americas | EEPROM, 8 Kbit, 1K x 8bit, I2C, 1 MHz, SOIC, 8 Pins - Tape and Reel (Alt: AT24C08C-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
556-AT24C08C-SSHM-T
|
Mouser Electronics | EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V RoHS: Compliant | 16379 |
|
$0.2620 / $0.2900 | Buy Now |
DISTI #
V72:2272_07488885
|
Arrow Electronics | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2347 Container: Cut Strips | Americas - 3620 |
|
$0.2693 / $0.3013 | Buy Now |
DISTI #
AT24C08C-SSHM-T
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-11-01 COO: China, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel | 40136 |
|
$0.2160 / $0.2900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
24000 In Stock 144000 Factory Stock |
|
$0.2431 / $0.2633 | Buy Now |
DISTI #
72489035
|
Verical | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2327 | Americas - 35788 |
|
$0.2834 | Buy Now |
DISTI #
69257243
|
Verical | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 24000 |
|
$0.2974 / $0.3019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C08C-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C08C-SSHM-T
Microchip Technology Inc
IC EEPROM 8KBIT 1MHZ 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C08C-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C08C-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C08C-SSHM-T | Atmel Corporation | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT24C08C-SSHM-T vs AT24C08C-SSHM-T |
AT24C08C-SSHM-B | Microchip Technology Inc | $0.3446 | IC EEPROM 8KBIT 1MHZ 8SOIC | AT24C08C-SSHM-T vs AT24C08C-SSHM-B |
The AT24C08C-SSHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT24C08C-SSHM-T uses a page write mode for writing data to the device. The page size is 16 bytes, and the device can perform block writes of up to 128 bytes. The device will automatically wrap around to the beginning of the page or block if the write operation exceeds the page or block size.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to GND, the device is in a write-protected state, and any attempt to write to the device will be ignored. When the WP pin is tied to VCC, the device is in a normal operating state, and writes are allowed.
The AT24C08C-SSHM-T has a built-in power-on reset circuit that resets the device during power-up. The device also has a power-down sequence that ensures data integrity during power-down. The device will automatically enter a low-power state when the SCL clock is stopped, and the device will retain its data even when the power is removed.
The maximum clock frequency for the AT24C08C-SSHM-T is 400 kHz. However, the device can operate at higher clock frequencies, but the maximum frequency is limited by the bus capacitance and the pull-up resistor value.