Part Details for AT24C04D-SSHM-T by Atmel Corporation
Results Overview of AT24C04D-SSHM-T by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C04D-SSHM-T Information
AT24C04D-SSHM-T by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C04D-SSHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2006 |
|
RFQ | ||
|
Vyrian | Memory ICs | 13188 |
|
RFQ | |
|
Win Source Electronics | IC EEPROM 4KBIT 1MHZ 8SOIC | 220044 |
|
$0.3009 / $0.4514 | Buy Now |
Part Details for AT24C04D-SSHM-T
AT24C04D-SSHM-T CAD Models
AT24C04D-SSHM-T Part Data Attributes
|
AT24C04D-SSHM-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C04D-SSHM-T
Atmel Corporation
EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 4e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C04D-SSHM-T
This table gives cross-reference parts and alternative options found for AT24C04D-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C04D-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C04D-SSHM-B | Microchip Technology Inc | $0.2722 | IC EEPROM 4KBIT 1MHZ 8SOIC | AT24C04D-SSHM-T vs AT24C04D-SSHM-B |
AT24C04D-SSHM-T | Microchip Technology Inc | $0.2626 | IC EEPROM 4KBIT 1MHZ 8SOIC | AT24C04D-SSHM-T vs AT24C04D-SSHM-T |
AT24C04D-SSHM-T Frequently Asked Questions (FAQ)
-
The AT24C04D-SSHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The AT24C04D-SSHM-T uses a page write mode for writing data to the EEPROM. The device is organized into 16-byte pages, and writes must be done in multiples of 16 bytes. For block writes, the device can be written in blocks of 16 bytes, and the device will automatically wrap around to the beginning of the page if the write exceeds the page boundary.
-
The WP (Write Protect) pin is used to prevent accidental writes to the EEPROM. When the WP pin is tied to GND, the EEPROM is write-protected, and any attempts to write to the device will be ignored. When the WP pin is tied to VCC, the EEPROM is write-enabled, and writes are allowed.
-
The AT24C04D-SSHM-T has a built-in power-on reset circuit that resets the device during power-up. During power-down, the device will automatically enter a low-power standby mode to conserve power. No external circuitry is required for power-on reset or power-down.
-
The maximum clock frequency for the AT24C04D-SSHM-T is 1 MHz. Operating the device above this frequency may result in unreliable operation or data corruption.