-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6306
|
Newark | Serial Eeprom, 2Kbit, 1Mhz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip AT24C02D-SSHM-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30385 |
|
$0.2570 / $0.2670 | Buy Now |
DISTI #
68X1949
|
Newark | 1.7-3.6V, 1Mhz, Ind Tmp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT24C02D-SSHM-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2340 | Buy Now |
DISTI #
AT24C02D-SSHM-TCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10510 In Stock |
|
$0.2163 / $0.2300 | Buy Now |
DISTI #
AT24C02D-SSHM-T
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 256 x 8bit, 1 MHz, 8 Pins, SOIC - Tape and Reel (Alt: AT24C02D-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
556-AT24C02D-SSHM-T
|
Mouser Electronics | EEPROM PB/HALO free NiPdAu, 1.7V RoHS: Compliant | 26997 |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
E54:1762_07558850
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Date Code: 2322 | Europe - 68000 |
|
$0.2004 | Buy Now |
DISTI #
V72:2272_07456661
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 Container: Cut Strips | Americas - 6069 |
|
$0.2180 / $0.2196 | Buy Now |
DISTI #
AT24C02D-SSHM-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 283283 |
|
$0.1620 / $0.2200 | Buy Now |
|
Future Electronics | AT24C02D Series 2 Kb (256 x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.1950 / $0.2100 | Buy Now |
|
Future Electronics | AT24C02D Series 2 Kb (256 x 8) 1.7 V I2C-Compatible Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C02D-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C02D-SSHM-T
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 3.6V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C02D-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02D-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02D-MAHM-E | AT24C02D-MAHM-E | Microchip Technology Inc | AT24C02D-SSHM-T vs AT24C02D-MAHM-E |