-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 1MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C01C-XHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4336
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 783 |
|
$0.2180 | Buy Now |
DISTI #
AT24C01C-XHM-B-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1684 In Stock |
|
$0.2163 / $0.2300 | Buy Now |
DISTI #
AT24C01C-XHM-B
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C01C-XHM... more RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.1811 / $0.1875 | Buy Now |
DISTI #
AT24C01C-XHM-B
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24C01C-XHM... more RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.1811 / $0.1875 | Buy Now |
DISTI #
556-AT24C01C-XHM-B
|
Mouser Electronics | EEPROM 1K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7V RoHS: Compliant | 11962 |
|
$0.1940 / $0.2000 | Buy Now |
DISTI #
V99:2348_07456490
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2303 | Americas - 11931 |
|
$0.1819 | Buy Now |
DISTI #
V36:1790_07456490
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2306 | Americas - 1486 |
|
$0.1067 / $0.1797 | Buy Now |
DISTI #
AT24C01C-XHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2039-12-03 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
17090 Alternates Available |
|
$0.1620 / $0.2200 | Buy Now |
|
Future Electronics | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 | 0 |
|
$0.1875 / $0.1968 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kbit (128 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
3800 In Stock 17000 Factory Stock |
|
$0.1763 / $0.2165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C01C-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C01C-XHM-B
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8TSSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C01C-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01C-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C01C-XHM-T | Microchip Technology Inc | $0.2531 | IC EEPROM 1KBIT 1MHZ 8TSSOP | AT24C01C-XHM-B vs AT24C01C-XHM-T |
The AT24C01C-XHM-B has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
To ensure data integrity, use the built-in Write Protect (WP) pin to prevent accidental writes during power-down or power-up cycles. Additionally, use a capacitor to filter out power supply noise and ensure a clean power supply.
The recommended operating voltage range for the AT24C01C-XHM-B is 1.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
The AT24C01C-XHM-B uses a page-based write architecture. To perform a page write, send a Write command followed by the page address and data. For block writes, use multiple page writes with sequential addresses.
The WP pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any write attempts will be ignored.