Part Details for AT24C01C-PUM by Microchip Technology Inc
Results Overview of AT24C01C-PUM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C01C-PUM Information
AT24C01C-PUM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24C01C-PUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT24C01C-PUM-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
987 In Stock |
|
$0.4326 / $0.4600 | Buy Now |
DISTI #
AT24C01C-PUM
|
Avnet Americas | EEPROM Serial-2Wire 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Bulk - Rail/Tube (Alt: AT24C01C-PU... more RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3622 / $0.3750 | Buy Now |
DISTI #
556-AT24C01C-PUM
|
Mouser Electronics | EEPROM 1K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V RoHS: Compliant | 479 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
E54:1762_06628222
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 | Europe - 1555 |
|
$0.4092 / $0.4390 | Buy Now |
DISTI #
VBF:5286_07487562
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 1948 | Americas - 150 |
|
$0.3759 | Buy Now |
DISTI #
V99:2348_07487562
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1506 | Americas - 1 |
|
$0.2753 | Buy Now |
DISTI #
AT24C01C-PUM
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-PDIP, PDIP, Projected EOL: 2039-11-16 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
19345 Alternates Available |
|
$0.3330 / $0.4500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Kbit (128 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin PDIP W - Tube RoHS: Compliant |
750 In Stock 16700 Factory Stock |
|
$0.3553 / $0.4330 | Buy Now |
DISTI #
66336954
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2302 | Americas - 1547 |
|
$0.4092 / $0.4390 | Buy Now |
DISTI #
51606416
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP W Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1948 | Americas - 750 |
|
$0.4833 / $0.5629 | Buy Now |
Part Details for AT24C01C-PUM
AT24C01C-PUM CAD Models
AT24C01C-PUM Part Data Attributes
|
AT24C01C-PUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C01C-PUM
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-12-07 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01C-PUM
This table gives cross-reference parts and alternative options found for AT24C01C-PUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01C-PUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24C01YI-GT3 | onsemi | Check for Price | 1-kb I2C Serial EEPROM Memory, TSSOP8, 4.4x3, 3000-REEL | AT24C01C-PUM vs CAT24C01YI-GT3 |
24AA014I/MS | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | AT24C01C-PUM vs 24AA014I/MS |
24AA014I/SN | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | AT24C01C-PUM vs 24AA014I/SN |
CAT24C21WI | onsemi | Check for Price | IC 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM | AT24C01C-PUM vs CAT24C21WI |
CAT24AA01TDI-T3 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | AT24C01C-PUM vs CAT24AA01TDI-T3 |
CAT24C21ZI | onsemi | Check for Price | IC 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8, Programmable ROM | AT24C01C-PUM vs CAT24C21ZI |
24AA014-I/SN | Microchip Technology Inc | $0.3657 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | AT24C01C-PUM vs 24AA014-I/SN |
CAT24AA01WI-T10 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | AT24C01C-PUM vs CAT24AA01WI-T10 |
24AA014I/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PDIP-8 | AT24C01C-PUM vs 24AA014I/P |
CAT24AA01WI-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | AT24C01C-PUM vs CAT24AA01WI-GT3 |
AT24C01C-PUM Frequently Asked Questions (FAQ)
-
The AT24C01C-PUM has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use a voltage supervisor or a power-on reset circuit to ensure that the device is properly initialized before accessing the memory.
-
The recommended operating voltage range for the AT24C01C-PUM is 1.7V to 5.5V, but it can operate down to 1.6V with reduced performance.
-
The AT24C01C-PUM uses a page-based write architecture, where each page is 8 bytes. To perform a page write, the device must be in page write mode, and the page address must be specified. For block writes, the device must be in block write mode, and the block address and data must be specified.
-
The WP pin is used to enable or disable write protection for the entire device or a specific block of memory. When the WP pin is low, the device is in write-protect mode, and no writes are allowed.