Part Details for AT24C01A-10SI-1.8 by Atmel Corporation
Overview of AT24C01A-10SI-1.8 by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C01A-10SI-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 770 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, SOP | 81190 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Serial EEPROM, 128 x 8, 8 Pin, Plastic, SOP | 356 |
|
$1.3968 / $3.0200 | Buy Now |
|
Chip1Cloud | IC EEPROM 1KBIT 400KHZ 8SOIC | 3400 |
|
RFQ |
Part Details for AT24C01A-10SI-1.8
AT24C01A-10SI-1.8 CAD Models
AT24C01A-10SI-1.8 Part Data Attributes:
|
AT24C01A-10SI-1.8
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C01A-10SI-1.8
Atmel Corporation
EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION = 100 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C01A-10SI-1.8
This table gives cross-reference parts and alternative options found for AT24C01A-10SI-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C01A-10SI-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-24C01AFJATB-01 | EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 | Seiko Epson Corporation | AT24C01A-10SI-1.8 vs S-24C01AFJATB-01 |
S-24C01AFJA-11 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 | Epson Electronics America Inc | AT24C01A-10SI-1.8 vs S-24C01AFJA-11 |
ST24C01RM3TR | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | AT24C01A-10SI-1.8 vs ST24C01RM3TR |
S-24C01AFJTB-01 | EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 | Seiko Epson Corporation | AT24C01A-10SI-1.8 vs S-24C01AFJTB-01 |
AT24C01A-10SU-1.8T/R | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT24C01A-10SI-1.8 vs AT24C01A-10SU-1.8T/R |
AT24C01-10SC-1.8T/R | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT24C01A-10SI-1.8 vs AT24C01-10SC-1.8T/R |
ST24C01RM3 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | AT24C01A-10SI-1.8 vs ST24C01RM3 |
S-24C01AFJA-11 | EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 | Seiko Epson Corporation | AT24C01A-10SI-1.8 vs S-24C01AFJA-11 |
S-24C01AFJ-01 | EEPROM, 128X8, Serial, CMOS, PDSO8, SOP-8 | ABLIC Inc. | AT24C01A-10SI-1.8 vs S-24C01AFJ-01 |
IS24C01-2GL | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, SOIC-8 | Integrated Silicon Solution Inc | AT24C01A-10SI-1.8 vs IS24C01-2GL |