Part Details for AT241936 RD001 by Alpha Wire
Overview of AT241936 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT241936 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9373
|
Newark | Hook Up Wire, 1000Ft, 24Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:0.24Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire AT241936 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$749.9000 | Buy Now |
DISTI #
AT241936RD001-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 1000 Lead time: 11 Weeks Container: Spool |
2000 In Stock |
|
$0.6353 / $0.7176 | Buy Now |
DISTI #
602-AT241936-1000-03
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 600V, PTFE 1000 ft Spool, Red RoHS: Compliant | 0 |
|
$654.4800 / $783.5300 | Order Now |
DISTI #
73596995
|
RS | Hook-Up Wire Teflon, 24AWG, 19/36 SPC, 600V, AS22759/11, PTFE Red | Alpha Wire AT241936 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$725.2200 | RFQ |
Part Details for AT241936 RD001
AT241936 RD001 CAD Models
AT241936 RD001 Part Data Attributes
|
AT241936 RD001
Alpha Wire
Buy Now
|
Compare Parts:
AT241936 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |