Part Details for AT22V10L-30DM/883 by Teledyne e2v
Overview of AT22V10L-30DM/883 by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for AT22V10L-30DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT22V10L-30DM/883
|
Avnet Americas | PROG. LOGIC DEVICE, UV ERASABLE, 22-INPU - Rail/Tube (Alt: AT22V10L-30DM/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
AT22V10L-30DM/883
|
Avnet Americas | PROG. LOGIC DEVICE, UV ERASABLE, 22-INPU - Rail/Tube (Alt: AT22V10L-30DM/883) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | PROG. LOGIC DEVICE, UV ERASABLE, 22-INPUT 10 OUTPUT AND-OR Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AT22V10L-30DM/883
AT22V10L-30DM/883 CAD Models
AT22V10L-30DM/883 Part Data Attributes
|
AT22V10L-30DM/883
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
AT22V10L-30DM/883
Teledyne e2v
Programmable Logic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-CDIP-T24 | |
JTAG BST | NO | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 30 ns | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |