Part Details for AT221934 RD005 by Alpha Wire
Overview of AT221934 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT221934 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0415
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Ptfe, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Alpha Wire AT221934 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$120.1300 / $161.6400 | Buy Now |
DISTI #
3937-AT221934RD005-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
AT221934R-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
12 In Stock |
|
$117.4764 / $152.5100 | Buy Now |
DISTI #
602-AT221934-100-03
|
Mouser Electronics | Hook-up Wire 22 AWG 19/34 600V, PTFE 100 ft Spool, Red RoHS: Compliant | 0 |
|
$117.4700 / $152.5100 | Order Now |
DISTI #
73596979
|
RS | Hook-Up Wire Teflon, 22AWG, 19/34 SPC, 600V, AS22759/11, PTFE Red | Alpha Wire AT221934 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$140.1700 / $154.0400 | RFQ |