Part Details for AT21CS01-STUM15-T by Microchip Technology Inc
Overview of AT21CS01-STUM15-T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT21CS01-STUM15-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT21CS01-STUM15-TCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5600 | Buy Now |
DISTI #
556-AT21CS01STUM15T
|
Mouser Electronics | EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 RoHS: Compliant | 14313 |
|
$0.6990 / $0.7700 | Buy Now |
DISTI #
AT21CS01-STUM15-T
|
Avnet Silica | SEEPROM, 1K, SW - 1.7-3.6V, 125KBPS, IND TMP, 3-SOT23 (Alt: AT21CS01-STUM15-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT21CS01-STUM15-T
|
EBV Elektronik | SEEPROM, 1K, SW - 1.7-3.6V, 125KBPS, IND TMP, 3-SOT23 (Alt: AT21CS01-STUM15-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT21CS01-STUM15-T
AT21CS01-STUM15-T CAD Models
AT21CS01-STUM15-T Part Data Attributes
|
AT21CS01-STUM15-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT21CS01-STUM15-T
Microchip Technology Inc
IC EEPROM 1KBIT 125KHZ SOT23-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.12 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000025 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT21CS01-STUM15-T
This table gives cross-reference parts and alternative options found for AT21CS01-STUM15-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT21CS01-STUM15-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.