Part Details for AT217A by NKK Switches
Overview of AT217A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT217A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6849
|
Newark | Jw Rocker Barrier |Nkk Switches AT217A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.2900 | Buy Now |
DISTI #
AT217A-ND
|
DigiKey | JWM BARRIER FLANGE BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
40 In Stock |
|
$0.9226 / $1.2700 | Buy Now |
DISTI #
633-AT217A
|
Mouser Electronics | Switch Hardware BLACK BARRIER FOR JWM RoHS: Compliant | 0 |
|
$0.9220 / $1.2600 | Order Now |
DISTI #
70364724
|
RS | Accessory, Barrier, Polyamide, Black, Series JWM | NKK Switches AT217A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.9520 | Buy Now |
DISTI #
AT217A
|
TTI | Switch Hardware BLACK BARRIER FOR JWM Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.2200 | Buy Now |
|
Powell Electronics | JW ROCKER BARRIER Min Qty: 1 | 2083 |
|
$0.8000 / $1.2000 | Buy Now |
Part Details for AT217A
AT217A CAD Models
AT217A Part Data Attributes:
|
AT217A
NKK Switches
Buy Now
|
Compare Parts:
AT217A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |