Part Details for AT210SPUD by Apex Tool Group LLC
Results Overview of AT210SPUD by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT210SPUD Information
AT210SPUD by Apex Tool Group LLC is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AT210SPUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT210SPUD-ND
|
DigiKey | WRENCH ADJUSTABLE 10" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$43.4900 | Buy Now |
DISTI #
71077372
|
RS | Crescent, Wrench, Adjustable,1-1/8In.,10In. Long, Black Phosphate Finish, Tapered | Apex Tool Group ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$38.3700 / $44.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1800 / $38.1400 | Buy Now |
Part Details for AT210SPUD
AT210SPUD CAD Models
AT210SPUD Part Data Attributes
|
AT210SPUD
Apex Tool Group LLC
Buy Now
|
Compare Parts:
AT210SPUD
Apex Tool Group LLC
Select a part to compare: |
Samacsys Manufacturer | Apex Tool Group (Formerly Cooper Tools) |