Part Details for AT209 by Advantech Co Ltd
Overview of AT209 by Advantech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2093R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 9A 23Mohm Sop8 | |
HAT2099H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 3.7Mohm Lfpak | |
HAT2096H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 40A 5.3Mohm Lfpak |