Part Details for AT207 by NKK Switches
Overview of AT207 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2070R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 14Mohm Sop8 | |
HAT2071R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 10A 20Mohm Sop8 | |
HAT2077R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A 235Mohm Sop8 |