Part Details for AT206 by Hirose Electric Co Ltd
Overview of AT206 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2068R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 14A 9Mohm Sop8 | |
HAT2064R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 6.3Mohm Sop8 |