Part Details for AT205 BLACK 25M X 50MM by Advance Tapes International Ltd
Overview of AT205 BLACK 25M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT205 BLACK 25M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9446
|
Newark | Tape, Aluminium Foil, 25M X 50Mm, Tape Type:Gaffer/Duct/Cloth, Tape Backing Material:Cloth, Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:25M, Tape Length - Imperial:82Ft, Tape Colour:Black, Product Rohs Compliant: Yes |Advance Tapes AT205 BLACK 25M X 50MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$31.5700 / $46.4300 | Buy Now |