Part Details for AT201932 BK001 by Alpha Wire
Overview of AT201932 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for AT201932 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3466
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire AT201932 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,336.7300 | Buy Now |
DISTI #
AT201932BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
3 In Stock |
|
$1,064.2700 | Buy Now |
DISTI #
602-AT201932-1000-02
|
Mouser Electronics | Hook-up Wire 20 AWG 19/32 600V, PTFE 1000 ft Spool, Black RoHS: Compliant | 0 |
|
$1,073.7900 / $1,217.9300 | Order Now |
DISTI #
73596948
|
RS | Hook-Up Wire Teflon, 20AWG, 19/32 SPC, 600V, AS22759/11, PTFE Black | Alpha Wire AT201932 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,157.9300 | RFQ |