Part Details for AT20-0107-TR by MACOM
Overview of AT20-0107-TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for AT20-0107-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 141 |
|
RFQ |
Part Details for AT20-0107-TR
AT20-0107-TR CAD Models
AT20-0107-TR Part Data Attributes
|
AT20-0107-TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT20-0107-TR
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 3.8dB Insertion Loss-Max, GAAS, HERMETIC SEALED, ROHS COMPLIANT, CERAMIC, CR-13, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FL24,.35 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 3.8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL24,.35 | |
Power Supplies | 5,-5/-8 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |
Alternate Parts for AT20-0107-TR
This table gives cross-reference parts and alternative options found for AT20-0107-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT20-0107-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAV-007088-000100 | MAAV-007088-000100 | TE Connectivity | AT20-0107-TR vs MAAV-007088-000100 |
AT10-0019 | RF/Microwave Attenuator, | MACOM | AT20-0107-TR vs AT10-0019 |
AT10-0019-TR | RF/Microwave Attenuator, 50 MHz - 1000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8 dB INSERTION LOSS-MAX, PLASTIC, SMT, MS-013AA, SOW-16 | TE Connectivity | AT20-0107-TR vs AT10-0019-TR |
AT10-0019TR | IC,ATTENUATOR,SOP,16PIN,PLASTIC | TE Connectivity | AT20-0107-TR vs AT10-0019TR |