Part Details for AT17LV256-10PU by Microchip Technology Inc
Results Overview of AT17LV256-10PU by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT17LV256-10PU Information
AT17LV256-10PU by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT17LV256-10PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3831
|
Newark | Fpga Configuration, Eeprom, 256Kbit, Memory Type:Eeprom, Clock Frequency:33Mhz, Interfaces:2 Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$9.0200 | Buy Now |
DISTI #
AT17LV256-10PU-ND
|
DigiKey | IC SRL CONFIG EEPROM 256K 8-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
889 In Stock |
|
$9.6305 / $10.9900 | Buy Now |
DISTI #
AT17LV256-10PU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: AT17LV256-10PU) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube |
2 |
|
$9.0316 / $9.3500 | Buy Now |
DISTI #
65AH3831
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 256K x 1 3.3V/5V 8-Pin PDIP - Bulk (Alt: 65AH3831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk |
21 Partner Stock |
|
$9.8400 / $11.1000 | Buy Now |
DISTI #
556-AT17LV25610PU
|
Mouser Electronics | FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ RoHS: Compliant | 1021 |
|
$9.3500 / $10.6700 | Buy Now |
DISTI #
E54:1762_01130716
|
Arrow Electronics | FPGA Configuration EEPROM Memory IC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2503 | Europe - 21 |
|
$9.1670 / $10.5300 | Buy Now |
DISTI #
AT17LV256-10PU
|
Microchip Technology Inc | 10MHZ, 8 PDIP, IND TEMP, GREEN, PDIP, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$7.7100 / $10.6700 | Buy Now |
|
Future Electronics | AT17LV256 Series 256 Kb (256K x 1) 5.5V FPGA Configuration EEPROM Memory - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tube |
65 Tube |
|
$9.0400 / $9.4900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial - 256Kbit (256K x 1) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant |
425 In Stock 1000 On Order |
|
$8.9900 / $10.6200 | Buy Now |
DISTI #
65128214
|
Verical | FPGA Configuration EEPROM Memory IC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2235 | Americas - 425 |
|
$10.6824 / $12.4941 | Buy Now |
Part Details for AT17LV256-10PU
AT17LV256-10PU CAD Models
AT17LV256-10PU Part Data Attributes
|
AT17LV256-10PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17LV256-10PU
Microchip Technology Inc
IC SRL CONFIG EEPROM 256K 8-DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 80 ns | |
Additional Feature | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 90 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | HARDWARE |
Alternate Parts for AT17LV256-10PU
This table gives cross-reference parts and alternative options found for AT17LV256-10PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17LV256-10PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT17LV256-10PU | Atmel Corporation | Check for Price | Configuration Memory, 256KX1, 80ns, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | AT17LV256-10PU vs AT17LV256-10PU |