Part Details for AT17C020-10JI by Atmel Corporation
Results Overview of AT17C020-10JI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT17C020-10JI Information
AT17C020-10JI by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT17C020-10JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | 222 |
|
$69.4451 / $92.5934 | Buy Now | |
|
Quest Components | 67 |
|
$61.7290 / $77.1612 | Buy Now |
Part Details for AT17C020-10JI
AT17C020-10JI CAD Models
AT17C020-10JI Part Data Attributes
|
AT17C020-10JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT17C020-10JI
Atmel Corporation
Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for AT17C020-10JI
This table gives cross-reference parts and alternative options found for AT17C020-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17C020-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT17C65-10JIT/R | Atmel Corporation | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | AT17C020-10JI vs AT17C65-10JIT/R |
AT17LV256A-10JC | Atmel Corporation | Check for Price | Configuration Memory, 256KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | AT17C020-10JI vs AT17LV256A-10JC |
XC1765EPC20C | AMD Xilinx | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AT17C020-10JI vs XC1765EPC20C |
XC1765D-PC20I | AMD Xilinx | Check for Price | 64KX1 CONFIGURATION MEMORY, PQCC20, PLASTIC, LCC-20 | AT17C020-10JI vs XC1765D-PC20I |
AT17C65-10JCT/R | Atmel Corporation | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | AT17C020-10JI vs AT17C65-10JCT/R |
ATT17128AM20 | LSI Corporation | Check for Price | Configuration Memory, 128KX1, Serial, MOS, PQCC20 | AT17C020-10JI vs ATT17128AM20 |
ATT1765AM20-DT | LSI Corporation | Check for Price | OTP ROM, 64KX1, MOS, PQCC20 | AT17C020-10JI vs ATT1765AM20-DT |
AT17LV65-10JJ | Atmel Corporation | Check for Price | Configuration Memory, 64KX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | AT17C020-10JI vs AT17LV65-10JJ |
AT17LV020A-10JI | Atmel Corporation | Check for Price | Configuration Memory, 2MX1, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AT17C020-10JI vs AT17LV020A-10JI |
AT17C256-10JC | Atmel Corporation | Check for Price | Configuration Memory, 256KX1, 50ns, Serial, CMOS, PQCC20, PLASTIC, LCC-20 | AT17C020-10JI vs AT17C256-10JC |