Part Details for AT17-3630 by Flowline Inc
Results Overview of AT17-3630 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT17-3630 Information
AT17-3630 by Flowline Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73630DBVT | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 5-SOT-23 -40 to 125 | |
LMR23630AQDDARQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS73630DBVRG4 | Texas Instruments | Single Output LDO, 400mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Reverse Current Protection 5-SOT-23 -40 to 125 |
Price & Stock for AT17-3630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75649934
|
RS | Thermo-Flo AT17 Flow Switch, Liquid, Short, PVDF, 3/4 inch NPT, 14-36 VDC | Flowline AT17-3630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$685.0000 | RFQ |