Part Details for AT16-18PD-PM11 by Amphenol Corporation
Overview of AT16-18PD-PM11 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT16-18PD-PM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9011
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 18 Positions - Bulk (Alt: 80AH9011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 99 Partner Stock |
|
$11.1300 / $13.6200 | Buy Now |
DISTI #
AT16-18PD-PM11
|
Avnet Americas | Automotive Connector Housing, AT Series, Receptacle, 18 Positions - Boxed Product (Development Kits) (Alt: AT16-18PD-PM11) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.8004 / $11.1412 | Buy Now |
DISTI #
654-AT16-18PD-PM11
|
Mouser Electronics | Automotive Connectors 18 Position Panel Mo acle, Keyed D, Brown RoHS: Compliant | 32 |
|
$8.7800 / $13.3200 | Buy Now |
DISTI #
51400631
|
Verical | Conn Housing PIN 18 POS Crimp ST Panel Mount Gray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2011 | Americas - 100 |
|
$4.0450 | Buy Now |
DISTI #
65267224
|
Verical | Conn Housing PIN 18 POS Crimp ST Panel Mount Gray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 99 |
|
$3.1024 / $3.3701 | Buy Now |