Part Details for AT16-18PC-EK02 by Amphenol Sine Systems
Overview of AT16-18PC-EK02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for AT16-18PC-EK02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9003
|
Newark | Automotive Housing, Rcpt, 18Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:18Positions, For Use With:Amphenol At Series Size 16 20-14Awg Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT16-18PC-EK02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9700 / $6.5400 | Buy Now |
DISTI #
889-AT16-18PC-EK02-ND
|
DigiKey | CONN RCPT HSG 18POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
178 In Stock |
|
$5.2581 / $8.8300 | Buy Now |
DISTI #
73212862
|
RS | 18 Position Receptacle, Pin, Keyed C, Green | Amphenol Sine Systems AT16-18PC-EK02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $8.8100 | RFQ |
DISTI #
AMEAT16-18PC-EK02
|
Heilind Electronics | 18 POSITION RECEPTACLE, KEYED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18 Position Receptacle, Keyed C, Green RoHS: Compliant | 0 |
|
$3.7000 / $7.3100 | Buy Now |
DISTI #
AMEAT16-18PC-EK02
|
Interstate Connecting Components | 18 POSITION RECEPTACLE, KEYED | 0 |
|
Buy Now |