Part Details for AT16-15PE-EK02 by Amphenol Corporation
Overview of AT16-15PE-EK02 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2515P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 55A 44Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
FCE17A15PE200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF |
Price & Stock for AT16-15PE-EK02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT16-15PE-EK02
|
Avnet Americas | Automotive Connector Housing, Grey, AT Series, Receptacle, 15 Positions - Boxed Product (Development Kits) (Alt: AT16-15PE-EK02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$7.2183 / $10.3096 | Buy Now |
DISTI #
71AJ7958
|
Avnet Americas | Automotive Connector Housing, Grey, AT Series, Receptacle, 15 Positions - Bulk (Alt: 71AJ7958) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$9.1300 / $10.7200 | Buy Now |
DISTI #
654-AT16-15PE-EK02
|
Mouser Electronics | Automotive Connectors 15 Position Receptacle, Pin, Keyed E, End Cap, Reduced Diameter Seal, Gray RoHS: Compliant | 92 |
|
$7.1300 / $10.3100 | Buy Now |
DISTI #
82114140
|
Verical | Conn Housing M 15 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 100 |
|
$9.0062 | Buy Now |
DISTI #
62366902
|
Verical | Conn Housing M 15 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2226 | Americas - 100 |
|
$5.0810 | Buy Now |
DISTI #
C1S116736272270
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 100 |
|
$4.7800 / $5.4100 | Buy Now |