Part Details for AT15-2P-BM03 by Amphenol Corporation
Overview of AT15-2P-BM03 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool | |
SAMAT15S | Amphenol Communications Solutions | 15 pin Mil grade female Dsub housing along with relevant crimp contacts + plastic extraction tool | |
FBBM030V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. |
Price & Stock for AT15-2P-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1056
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Straight Receptacle, 2 Contacts, PCB Pin - Bulk (Alt: 94AC1056) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 540 Partner Stock |
|
$4.5100 / $5.6400 | Buy Now |
DISTI #
AT15-2P-BM03
|
Avnet Americas | Automotive Connector, AT BoardLock Series™, Straight Receptacle, 2 Contacts, PCB Pin - Trays (Alt: AT15-2P-BM03) RoHS: Not Compliant Min Qty: 540 Package Multiple: 270 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1767 / $4.5372 | Buy Now |
DISTI #
654-AT15-2P-BM03
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 2POS Gry Tin Cont RoHS: Compliant | 474 |
|
$2.9500 / $5.4800 | Buy Now |
DISTI #
C1S116744340381
|
Chip1Stop | Connector Headers and PCB Receptacles | 9450 |
|
$4.2800 / $5.3600 | Buy Now |
DISTI #
C1S116757833438
|
Chip1Stop | Connector Headers and PCB Receptacles | 540 |
|
$3.5000 | Buy Now |
DISTI #
C1S116733067349
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 5 |
|
$3.6000 | Buy Now |
Part Details for AT15-2P-BM03
AT15-2P-BM03 CAD Models
AT15-2P-BM03 Part Data Attributes
|
AT15-2P-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT15-2P-BM03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 1.079 inch | |
Body Depth | 1.315 inch | |
Body Length | 1.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |