Part Details for AT15-12PD-BM16 by Amphenol Sine Systems
Overview of AT15-12PD-BM16 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1BM-16A#B00 | Renesas Electronics Corporation | Triacs, TO-92*, /Bag | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
7205L12PDG | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Price & Stock for AT15-12PD-BM16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3193
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, 250V, Product Range:At Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-12PD-BM16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$2.6700 | Buy Now |
DISTI #
889-3288-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
208 In Stock |
|
$4.6659 / $8.2300 | Buy Now |
DISTI #
V99:2348_22940319
|
Arrow Electronics | Conn Wire to Board HDR 12 POS 4.42mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1909 | Americas - 105 |
|
$0.5313 / $2.7924 | Buy Now |
DISTI #
71565551
|
RS | Connector,12Pos, StraightFlange, PCBReceptacle, Brown, TinPlated, Cont.KeyedD | Amphenol Sine Systems AT15-12PD-BM16 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5000 / $9.2800 | RFQ |
DISTI #
AMEAT15-12PD-BM16
|
Heilind Electronics | 12 POSITION STRAIGHT FLANGE MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Brown, Tin Plated Contacts Included. Keyed D RoHS: Compliant | 0 |
|
$6.2100 / $8.9800 | Buy Now |
DISTI #
35439172
|
Verical | Conn Wire to Board HDR 12 POS 4.42mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$8.5417 / $9.0681 | Buy Now |
DISTI #
58298328
|
Verical | Conn Wire to Board HDR 12 POS 4.42mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 28 |
|
$3.7380 | Buy Now |
DISTI #
AMEAT15-12PD-BM16
|
Interstate Connecting Components | 12 POSITION STRAIGHT FLANGE MO | 0 |
|
Buy Now | |
DISTI #
AT15-12PD-BM16
|
PEI Genesis | 12C STRT FLNG REC BRN SN D KEY Min Qty: 1 | 30 |
|
$8.1200 / $8.1300 | Buy Now |