Part Details for AT15-12PC-BM04 by Honest Han
Overview of AT15-12PC-BM04 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts + plastic extraction tool | |
SAMAT15S | Amphenol Communications Solutions | 15 pin Mil grade female Dsub housing along with relevant crimp contacts + plastic extraction tool | |
FBBM040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for AT15-12PC-BM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 12POS | 19979 |
|
RFQ |