Part Details for AT15-12PB-BM03 by Amphenol Corporation
Overview of AT15-12PB-BM03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for AT15-12PB-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT15-12PB-BM03
|
Avnet Americas | Automotive Connector, AT BoardLock Seriesâ¢, Straight Receptacle, 12 Contacts, PCB Pin - Trays (Alt: AT15-12PB-BM03) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Tray | 0 |
|
$4.8732 / $6.9604 | Buy Now |
DISTI #
654-AT15-12PB-BM03
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 12POS Blk Tin Cont B RoHS: Compliant | 983 |
|
$4.1500 / $5.4400 | Buy Now |
DISTI #
AT15-12PB-BM03
|
Avnet Abacus | Automotive Connector, AT BoardLock Series, Straight Receptacle, 12 Contacts, PCB Pin (Alt: AT15-12PB-BM03) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116757210044
|
Chip1Stop | Connector Headers and PCB Receptacles | 300 |
|
$7.1800 | Buy Now |
Part Details for AT15-12PB-BM03
AT15-12PB-BM03 CAD Models
AT15-12PB-BM03 Part Data Attributes
|
AT15-12PB-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT15-12PB-BM03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 1.39 inch | |
Body Depth | 1.185 inch | |
Body Length | 2.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |