Part Details for AT15-12PA-BM04 by Amphenol Sine Systems
Overview of AT15-12PA-BM04 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for AT15-12PA-BM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1041
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, 250V, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-12PA-BM04 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 | Buy Now |
DISTI #
889-3275-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2901 / $15.1600 | Buy Now |
DISTI #
71565538
|
RS | Connector 12Pos StraightFlange PCBReceptacle Potted Gray TinPlated Cont.KeyedA | Amphenol Sine Systems AT15-12PA-BM04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 150 |
|
$7.3400 / $9.5300 | Buy Now |
DISTI #
AMEAT15-12PA-BM04
|
Heilind Electronics | 12 POSITION STRAIGHT FLANGE MO | Americas - 0 in Stock |
|
$6.0592 / $8.6552 | Buy Now |
|
Onlinecomponents.com | 12 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Potted, Gray, Tin Plated Contacts Included. Keyed A RoHS: Compliant | 0 |
|
$5.7600 / $9.8100 | Buy Now |
DISTI #
AMEAT15-12PA-BM04
|
Interstate Connecting Components | 12 POSITION STRAIGHT FLANGE MO | 0 |
|
$6.0592 / $8.6552 | Buy Now |