There are no models available for this part yet.
Overview of AT15-08PC-BM04 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2908PC | Rochester Electronics LLC | Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics. | |
74H08PC | Rochester Electronics LLC | 74H08 - AND Gate, TTL, PDIP14 |
Price & Stock for AT15-08PC-BM04 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC1033
|
Newark | Automotive Conn, 8Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT15-08PC-BM04 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $6.6700 | Buy Now | |
DISTI #
AT15-08PC-BM04-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 150 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0249 | Buy Now | |
DISTI #
71565501
|
RS | Connector,8Pos, StraightFlange, PCBReceptacle, Potted, Green, TinPlated, Cont.KeyedC | Amphenol Sine Systems AT15-08PC-BM04 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9000 / $9.8500 | RFQ | |
DISTI #
AMEAT15-08PC-BM04
|
Heilind Electronics | 8 POSITION STRAIGHT FLANGE MOU | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
35504621
|
Verical | Conn Wire to Board PIN 8 POS 4.42mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$10.4626 / $10.7848 | Buy Now | |
DISTI #
AMEAT15-08PC-BM04
|
Interstate Connecting Components | 8 POSITION STRAIGHT FLANGE MOU | 0 |
|
Buy Now | ||
DISTI #
AT15-08PC-BM04
|
PEI Genesis | ATBL 8C TIN ST PCB POT GRN C Min Qty: 1 | 14 |
|
$7.6600 / $8.1700 | Buy Now |
CAD Models for AT15-08PC-BM04 by Amphenol Sine Systems
Part Data Attributes for AT15-08PC-BM04 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|