Part Details for AT15-08PA-BM03 by Amphenol Corporation
Results Overview of AT15-08PA-BM03 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT15-08PA-BM03 Information
AT15-08PA-BM03 by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVCP408PAPT | Texas Instruments | 8x8 4.25Gbps Crosspoint Switch 64-HTQFP -40 to 85 | |
DSD1608PAH | Texas Instruments | 108dB SNR 8-Channel Audio DAC 52-TQFP -40 to 85 | |
SN65LVCP408PAPR | Texas Instruments | 8x8 4.25Gbps Crosspoint Switch 64-HTQFP -40 to 85 |
Price & Stock for AT15-08PA-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1024
|
Avnet Americas | Automotive Connector, AT BoardLock Series, Straight Receptacle, 8 Contacts, PCB Pin - Bulk (Alt: 94... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk |
90 Partner Stock |
|
$4.4700 / $7.1300 | Buy Now |
DISTI #
AT15-08PA-BM03
|
Avnet Americas | Automotive Connector, AT BoardLock Series, Straight Receptacle, 8 Contacts, PCB Pin - Trays (Alt: A... more RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tray | 22 Factory Stock |
|
$4.0416 / $5.7724 | Buy Now |
DISTI #
654-AT15-08PA-BM03
|
Mouser Electronics | Automotive Connectors Str Flng Mnt PCB Rcp 8POS Gry Tin Cont A RoHS: Compliant | 272 |
|
$4.1700 / $6.4400 | Buy Now |
DISTI #
AT15-08PA-BM03
|
TTI | Automotive Connectors Str Flng Mnt PCB Rcp 8POS Gry Tin Cont A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 993 In Stock |
|
$3.4400 / $5.5400 | Buy Now |
DISTI #
AT15-08PA-BM03
|
Avnet Abacus | Automotive Connector AT BoardLock Series Straight Receptacle 8 Contacts PCB Pin (Alt: AT15-08PA-BM03... more RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT15-08PA-BM03
AT15-08PA-BM03 CAD Models
AT15-08PA-BM03 Part Data Attributes
|
AT15-08PA-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT15-08PA-BM03
Amphenol Corporation
Combination Line Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 6 Days | |
Connector Type | COMBINATION LINE CONNECTOR |