Part Details for AT141927 YL005 by Alpha Wire
Overview of AT141927 YL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT141927 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT141927Y-100-ND
|
DigiKey | HOOK-UP STRND 14AWG YELLOW 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
16 In Stock |
|
$341.6260 / $415.5300 | Buy Now |
DISTI #
602-AT141927-100-05
|
Mouser Electronics | Hook-up Wire 14 AWG 19/27 600V, PTFE 100 ft Spool, Yellow RoHS: Compliant | 8 |
|
$345.7700 / $409.2500 | Buy Now |
DISTI #
73596910
|
RS | Hook-Up Wire Teflon, 14AWG, 19/27 SPC, 600V, AS22759/11, PTFE Yellow | Alpha Wire AT141927 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$386.1100 / $419.6900 | RFQ |