Part Details for AT1320 by EXXELIA Group
Overview of AT1320 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT1320
AT1320 CAD Models
AT1320 Part Data Attributes
|
AT1320
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
AT1320
EXXELIA Group
Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1412 | |
Reach Compliance Code | unknown | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 3.2 mm |
Alternate Parts for AT1320
This table gives cross-reference parts and alternative options found for AT1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZBX4R200BE110T02 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | AT1320 vs TZBX4R200BE110T02 |
AT0320 | Rakon Limited | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100 V, 4.5 pF - 20 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | AT1320 vs AT0320 |
TZBX4R200BB110 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | AT1320 vs TZBX4R200BB110 |
TZBX4R200AB110T00 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | AT1320 vs TZBX4R200AB110T00 |
AT1320 | Rakon Limited | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100 V, 4.5 pF - 20 pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | AT1320 vs AT1320 |
TZBX4R200AE110 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | AT1320 vs TZBX4R200AE110 |
TZBX4R200AE110T01 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | AT1320 vs TZBX4R200AE110T01 |
TZBX4R200BE110T01 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 100V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | AT1320 vs TZBX4R200BE110T01 |