Part Details for AT13-2P-BM03 by Amphenol Sine Systems
Overview of AT13-2P-BM03 by Amphenol Sine Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT13-2P-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1008
|
Newark | Automotive Conn, 2Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-2P-BM03 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $4.6500 | Buy Now |
DISTI #
889-3262-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
8 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
V99:2348_22940384
|
Arrow Electronics | Conn Wire to Board PIN 2 POS 5.4mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1850 | Americas - 3 |
|
$2.9440 | Buy Now |
DISTI #
71565525
|
RS | Connector 2Pos R/AFlange PCBReceptacle Gray TinPlated Cont | Amphenol Sine Systems AT13-2P-BM03 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $5.3700 | RFQ |
DISTI #
AMEAT13-2P-BM03
|
Heilind Electronics | 2 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
$2.3985 / $3.4226 | Buy Now |
|
Onlinecomponents.com | 2 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Gray, Tin Plated Contacts Included RoHS: Compliant |
146 Partner Stock |
|
$2.1900 / $4.1200 | Buy Now |
DISTI #
65704243
|
Verical | Conn Wire to Board PIN 2 POS 5.4mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 146 |
|
$5.5800 / $5.6800 | Buy Now |
DISTI #
34876726
|
Verical | Conn Wire to Board PIN 2 POS 5.4mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$4.9139 / $5.2167 | Buy Now |
DISTI #
AMEAT13-2P-BM03
|
Interstate Connecting Components | 2 POSITION RIGHT ANGLE FLANGE | 0 |
|
$2.3985 / $3.4226 | Buy Now |
DISTI #
AT13-2P-BM03
|
PEI Genesis | ATBL 2C TIN RA PCB GRY Min Qty: 1 | 30 |
|
$2.4800 / $2.4900 | Buy Now |