Part Details for AT13-216-2005 by Amphenol Corporation
Overview of AT13-216-2005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for AT13-216-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT13-216-2005
|
Avnet Americas | - Bag (Alt: AT13-216-2005) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
654-AT13-216-2005
|
Mouser Electronics | Automotive Connectors SIZE 20 KEYING PIN, SOCKET RoHS: Compliant | 1955 |
|
$0.2830 / $0.5500 | Buy Now |
DISTI #
82704092
|
Verical | AT13-216-2005 Min Qty: 27 Package Multiple: 1 Date Code: 2407 | Americas - 5000 |
|
$0.2776 / $0.3196 | Buy Now |
DISTI #
AT13-216-2005
|
TTI | Automotive Connectors SIZE 20 KEYING PIN, SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Each |
Americas - 5000 In Stock |
|
$0.2830 / $0.3120 | Buy Now |
DISTI #
C1S116758439202
|
Chip1Stop | Unclassified | 5000 |
|
$0.2776 / $0.3507 | Buy Now |