Part Details for AT13-204-2005-SR by Amphenol Corporation
Overview of AT13-204-2005-SR by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for AT13-204-2005-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT13-204-2005-SR
|
Avnet Americas | Connector Accessory, Sealing Plug, Amphenol ATM-SR Series Size 20 Automotive Contacts, AT Series - Boxed Product (Development Kits) (Alt: AT13-204-2005-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 5000 |
|
$0.0589 | Buy Now |
DISTI #
78AC6031
|
Avnet Americas | Connector Accessory, Sealing Plug, Amphenol ATM-SR Series Size 20 Automotive Contacts, AT Series - Bulk (Alt: 78AC6031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 773 Partner Stock |
|
$0.1230 / $0.1890 | Buy Now |
DISTI #
654-AT13-204-2005-SR
|
Mouser Electronics | Automotive Connectors Blank Seal PLUG FOR SR01 SERIES RoHS: Compliant | 11960 |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
80927452
|
Verical | Connector Accessories Sealing Plug Straight Thermoplastic Black Automotive RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2410 | Americas - 4095 |
|
$0.0895 / $0.1115 | Buy Now |
DISTI #
AT13-204-2005-SR
|
TTI | Automotive Connectors Blank Seal PLUG FOR SR01 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 44 Package Multiple: 1 Container: Each |
Americas - 2407 In Stock |
|
$0.0910 / $0.1150 | Buy Now |
Part Details for AT13-204-2005-SR
AT13-204-2005-SR CAD Models
AT13-204-2005-SR Part Data Attributes
|
AT13-204-2005-SR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT13-204-2005-SR
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Connector Support Type | CONNECTOR ACCESSORY |