Part Details for AT13-18PB-BM02BK by Amphenol Sine Systems
Overview of AT13-18PB-BM02BK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1763CS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
Price & Stock for AT13-18PB-BM02BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3288
|
Newark | Automotive Conn, R/A Rcpt, 18Pos, 13A, Product Range:Boardlock At Series, Automotive Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Sine/tuchel AT13-18PB-BM02BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$18.5200 | Buy Now |
DISTI #
889-AT13-18PB-BM02BK-ND
|
DigiKey | 18 POSITION, RIGHT ANGLE FLANGE Min Qty: 1 Lead time: 18 Weeks Container: Box |
140 In Stock |
|
$21.7794 / $29.4100 | Buy Now |
DISTI #
74788196
|
RS | BoardLock - AT Series - 18 Position, Right Angle Flange Mount PCB Recep, | Amphenol Sine Systems AT13-18PB-BM02BK RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4800 | RFQ |
DISTI #
AMEAT13-18PB-BM02BK
|
Heilind Electronics | 18 POSITION, RIGHT ANGLE FLANG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - Right Angle Flange Mount - 18 Position - Gold Plated Contacts Included - Potted - Keyed B - Black RoHS: Compliant | 0 |
|
$19.5400 / $40.9200 | Buy Now |
DISTI #
AMEAT13-18PB-BM02BK
|
Interstate Connecting Components | 18 POSITION, RIGHT ANGLE FLANG | 0 |
|
Buy Now |