-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT13-12PD-BM03 by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1002
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, 250V, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-12PD-BM03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 / $10.7300 | Buy Now |
DISTI #
889-3324-ND
|
DigiKey | CONN HEADER R/A 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
150 In Stock |
|
$7.3458 / $12.2900 | Buy Now |
DISTI #
71565459
|
RS | Connector 12Pos R/AFlange PCBReceptacle Brown TinPlated Cont.KeyedD | Amphenol Sine Systems AT13-12PD-BM03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 / $9.9300 | RFQ |
DISTI #
AMEAT13-12PD-BM03
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4099 / $9.1420 | Buy Now | |
|
Onlinecomponents.com | 12 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Brown, Tin Plated Contacts Included. Keyed D RoHS: Compliant | 0 |
|
$8.2500 / $12.0200 | Buy Now |
DISTI #
AMEAT13-12PD-BM03
|
Interstate Connecting Components | 0 |
|
$6.4099 / $9.1420 | Buy Now | |
DISTI #
AT13-12PD-BM03
|
PEI Genesis | 12C RT FLNG REC BRN SN D KEY Min Qty: 1 | 20 |
|
$10.7400 / $10.7500 | Buy Now |
|
Powell Electronics | 12 Position Right Angle Flange Mount PCB Min Qty: 100 | 198 |
|
$6.9240 / $10.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy