There are no models available for this part yet.
Overview of AT13-12PA-BM02 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A-T13#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
CR5AS-12A-T13#B01 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use |
Price & Stock for AT13-12PA-BM02 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC0983
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, 250V, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT13-12PA-BM02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $15.2000 | Buy Now | |
DISTI #
889-3295-ND
|
DigiKey | CONN HEADER R/A 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
950 In Stock |
|
$13.7817 / $21.1300 | Buy Now | |
DISTI #
71565390
|
RS | Connector 12Pos R/AFlange PCBReceptacle Potted Gray GoldPlated Cont.KeyedA | Amphenol Sine Systems AT13-12PA-BM02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 |
|
$15.0300 / $17.4800 | Buy Now | |
DISTI #
AMEAT13-12PA-BM02
|
Heilind Electronics | 12 POSITION RIGHT ANGLE FLANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 12 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Potted, Gray, Gold Plated Contacts Included. Keyed A RoHS: Compliant | 0 |
|
$13.6700 / $19.9200 | Buy Now | ||
DISTI #
AMEAT13-12PA-BM02
|
Interstate Connecting Components | 12 POSITION RIGHT ANGLE FLANGE | 0 |
|
Buy Now | ||
Powell Electronics | 12 Position Right Angle Flange Mount PCB Min Qty: 100 | 132 |
|
$11.1500 / $14.6500 | Buy Now |
CAD Models for AT13-12PA-BM02 by Amphenol Sine Systems
Part Data Attributes for AT13-12PA-BM02 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|