Part Details for AT12S-BT by Amphenol Sine Systems
Overview of AT12S-BT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT12S-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6386
|
Newark | Boot (Backshell) For 12-Way Plug, Grey Rohs Compliant: Yes |Amphenol Sine/tuchel AT12S-BT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$0.9890 / $1.7000 | Buy Now |
DISTI #
889-AT12S-BT-ND
|
DigiKey | BOOT (BACKSHELL) FOR 12-WAY PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
9 In Stock |
|
$0.7918 / $1.5300 | Buy Now |
DISTI #
72036845
|
RS | Boot (Backshell) for 12-way Plug, Grey | Amphenol Sine Systems AT12S-BT RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.3300 | RFQ |
DISTI #
AMEAT12S-BT
|
Heilind Electronics | BOOT (BACKSHELL) FOR 12-WAY PL ACCESSORIES | Americas - 0 in Stock |
|
$0.6567 / $0.9028 | Buy Now |
|
Onlinecomponents.com | Boot (Backshell) for 12-way Plug, Grey RoHS: Compliant |
1007 In Stock |
|
$0.8740 / $1.3560 | Buy Now |
DISTI #
AMEAT12S-BT
|
Interstate Connecting Components | BOOT (BACKSHELL) FOR 12-WAY PL ACCESSORIES | 0 |
|
$0.6567 / $0.9028 | Buy Now |
|
Powell Electronics | Boot (Backshell) for 12-way Plug, Grey Min Qty: 400 | 1056 |
|
$0.6620 / $0.8240 | Buy Now |
|
Master Electronics | Boot (Backshell) for 12-way Plug, Grey RoHS: Compliant |
1007 In Stock |
|
$0.8740 / $1.3560 | Buy Now |