Part Details for AT12P-DC by Amphenol Sine Systems
Overview of AT12P-DC by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for AT12P-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4856
|
Newark | Protective Cap, 12P, Rcpt Conn, Pvc, Gry, Accessory Type:Protective Cap, For Use With:Amphenol At Series 12 Position Automotive Receptacle Connectors, Connector Body Material:Pvc (Polyvinylchloride) Body, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT12P-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1800 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
889-AT12P-DC-ND
|
DigiKey | 12 POSITION, PROTECTIVE CAP, REC Min Qty: 1 Lead time: 16 Weeks Container: Box |
1800 In Stock |
|
$0.3030 / $0.6500 | Buy Now |
|
Onlinecomponents.com | 12 Position - Protective Cap - Receptacle - AT Series™ - Grey RoHS: Compliant | 0 |
|
$0.2651 / $0.3499 | Buy Now |