Part Details for AT1206BRD07105KL by YAGEO Corporation
Overview of AT1206BRD07105KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT1206BRD07105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT1206BRD07105KL-ND
|
DigiKey | RES SMD 105K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
AT1206BRD07105KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 1206 105kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT1206BRD07105KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1051 | Buy Now |
DISTI #
603-AT1206BRD07105KL
|
Mouser Electronics | Thin Film Resistors - SMD 1206 105kOhms 0.1% 25PPM 105kOhms AECQ2 RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0852 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 105K Ohms 1% 1/4W 25PPM AEC-Q200 S | 0 |
|
$0.2446 / $0.2813 | RFQ |
Part Details for AT1206BRD07105KL
AT1206BRD07105KL CAD Models
AT1206BRD07105KL Part Data Attributes
|
AT1206BRD07105KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206BRD07105KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AT1206BRD07105KL
This table gives cross-reference parts and alternative options found for AT1206BRD07105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206BRD07105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF2B105KBTD | Fixed Resistor, Thin Film, 0.33W, 105000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD07105KL vs RP73PF2B105KBTD |
CAR1206105KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AT1206BRD07105KL vs CAR1206105KOHMS0.05%25PPMHP |
RP73F2B105KATD | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AT1206BRD07105KL vs RP73F2B105KATD |
CRT1206-AY-1053EAS | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AT1206BRD07105KL vs CRT1206-AY-1053EAS |
WF12R1053BTLQ | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07105KL vs WF12R1053BTLQ |
RN73H2BTTE1053A25 | Fixed Resistor, Metal Film, 0.25W, 105000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AT1206BRD07105KL vs RN73H2BTTE1053A25 |
RTX061053BDP4 | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AT1206BRD07105KL vs RTX061053BDP4 |
AS1206E1053A-T5 | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AT1206BRD07105KL vs AS1206E1053A-T5 |
SF12R1053BALQ | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07105KL vs SF12R1053BALQ |
SF12R1053AALQ | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206BRD07105KL vs SF12R1053AALQ |