Part Details for AT114008 by Amphenol Sine Systems
Overview of AT114008 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT114008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6208
|
Newark | Removal Tool, 10Awg-8Awg, For Use With:Size 8, 8-10 Awg Contact Connectors, Product Range:Duramate Ahdp Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT114008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$1.2200 / $1.6800 | Buy Now |
DISTI #
889-2581-ND
|
DigiKey | CONTACT REMOVAL TOOL SIZE 8 8-10 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
124 In Stock |
|
$1.3816 / $1.6000 | Buy Now |
DISTI #
71104037
|
RS | Contact Removal Tool, Size 8, 8-10 Awg | Amphenol Sine Systems AT114008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 91 |
|
$1.3400 / $1.5000 | Buy Now |
|
Future Electronics | Green Thermoplactic Size 8 Extraction Probe Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 95Bag |
|
$0.7300 / $0.8950 | Buy Now |
DISTI #
AMEAT114008
|
Heilind Electronics | CONTACT REMOVAL TOOL, SIZE 8, DURAMATE | Americas - 0 in Stock |
|
$1.0232 / $1.1109 | Buy Now |
|
Onlinecomponents.com | Contact removal tool, Size 8, 8-10 AWG RoHS: Compliant |
300 In Stock |
|
$0.7200 / $1.4180 | Buy Now |
DISTI #
AMEAT114008
|
Interstate Connecting Components | CONTACT REMOVAL TOOL, SIZE 8, DURAMATE | 0 |
|
$1.0232 / $1.1109 | Buy Now |
|
Powell Electronics | Contact removal tool, Size 8, 8-10 AWG Min Qty: 100 | 957 |
|
$0.8100 / $1.0600 | Buy Now |
|
Master Electronics | Contact removal tool, Size 8, 8-10 AWG RoHS: Compliant |
300 In Stock |
|
$0.7200 / $1.4180 | Buy Now |