Part Details for AT112 by NKK Switches
Overview of AT112 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6806
|
Newark | Lb Illum Pushbutton Wrench |Nkk Switches AT112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $6.0600 | Buy Now |
DISTI #
AT112-ND
|
DigiKey | WRENCH SOCKET FOR LB SERIES Min Qty: 1 Lead time: 11 Weeks Container: Box |
88 In Stock |
|
$2.9290 / $3.8400 | Buy Now |
DISTI #
633-AT112
|
Mouser Electronics | Switch Hardware SOCKET WRENCH LB RoHS: Compliant | 24 |
|
$2.9200 / $3.7900 | Buy Now |
DISTI #
70364710
|
RS | Accessory, Socket Wrench, Brass W/Nickel Plating, Series LB | NKK Switches AT112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4400 | Buy Now |
DISTI #
AT112
|
TTI | Switch Hardware SOCKET WRENCH LB Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$3.2400 / $3.7500 | Buy Now |